Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8341-10ML
Order Code301842001
Product Range8341
Technical Datasheet
1,237 total stock globally
Need more?
1237 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.910 ($21.7465) |
Price for:Each
Minimum: 1
Multiple: 1
$18.91 ($21.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8341-10ML
Order Code301842001
Product Range8341
Technical Datasheet
Flux TypeNo Clean
Flux ApplicationsSoldering
Dispensing MethodSyringe
Volume10ml
Weight9.8g
Product Range8341
SVHCNo SVHC (21-Jan-2025)
Product Overview
8341-10ML is a no-clean soldering flux paste. It is designed for lead-free alloys, but also works well with conventional leaded solders. This tacky no-clean flux paste uses a mix of rosin, thickener, and high-grade synthetically refined resin. The flux provides fast and widespread wetting during soldering and leaves non-conductive and non-tacky residues. This solder flux paste is ideal for solder touch-ups, repairs, or reworks of surface mount assemblies.
- Supplied as 10ml syringe
- Excellent wettability
- Soldering flux paste for electronics
- Clear, non-conductive, and non-tacky residues
- Usable for both lead-free and leaded alloys
- Meets J-STD-004B ROL1 classification
Technical Specifications
Flux Type
No Clean
Dispensing Method
Syringe
Weight
9.8g
SVHC
No SVHC (21-Jan-2025)
Flux Applications
Soldering
Volume
10ml
Product Range
8341
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:38101000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03