Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No8616-1PCopy
Manufacturer Standard Lead Time6 weeks
Order Code5139474
Product Range8616 Series
Your Part Number
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $290.660 ($334.259) |
Price for:Each
Minimum: 1
Multiple: 1
$290.66 ($334.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8616-1PCopy
Manufacturer Standard Lead Time6 weeks
Order Code5139474
Product Range8616 Series
Technical Datasheet
Dispensing MethodJar
Volume483ml
Weight1.3kg
Product Range8616 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dispensing Method
Jar
Weight
1.3kg
SVHC
No SVHC (04-Feb-2026)
Volume
483ml
Product Range
8616 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56
