Print Page
Image is for illustrative purposes only. Please refer to product description.
37 total stock globally
Need more?
37 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $57.180 ($65.757) |
Price for:Each
Minimum: 1
Multiple: 1
$57.18 ($65.76 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8800-375ML
Order Code301842402
Technical Datasheet
Volume375ml
Weight418g
SVHCNo SVHC (21-Jan-2025)
Product Overview
8800 is a black, flexible, two-part polyurethane potting compound. It has a low mixed viscosity and maintains excellent flexibility at low temperatures. In addition, it adheres strongly to a wide variety of substrates, including metals, composites, glass, ceramics and many plastics. 8800 is a cost-effective flexible potting option that provides exceptional physical protection and creates minimum stress on circuit boards and surface-mounted devices. It offers superior moisture resistance and is an ideal choice for harsh environment applications, especially salt water exposure and marine applications.
- 2:1 mix ratio
- 5-7minute working time
- 24hour cure at room temperature
- Constant service temperature of -50 to 120°C (-58 to 248°F)
- Excellent dielectric properties
Technical Specifications
Volume
375ml
SVHC
No SVHC (21-Jan-2025)
Weight
418g
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39095090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.544