Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoDA9-PMJ8-M-K-RC
Order Code253297301
Also Known AsMHDA9-PMJ8-M-K-RC, 2112-0105-11
Technical Datasheet
18 total stock globally
Need more?
18 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.960 ($9.154) |
Price for:Each
Minimum: 1
Multiple: 1
$7.96 ($9.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoDA9-PMJ8-M-K-RC
Order Code253297301
Also Known AsMHDA9-PMJ8-M-K-RC, 2112-0105-11
Technical Datasheet
Inter Series Connector AD Sub
Convert From Positions9Ways
Convert From GenderPlug
Inter Series Connector BRJ45
Convert To Positions8Ways
Convert To GenderJack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inter Series Connector A
D Sub
Convert From Gender
Plug
Convert To Positions
8Ways
Product Range
-
Convert From Positions
9Ways
Inter Series Connector B
RJ45
Convert To Gender
Jack
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022