Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHCCOV-9SC-MP
Order Code393810402
Product RangeMHCCOV-MP
Also Known AsCCOV-9SC-MP, 2360-0105-01
Technical Datasheet
2,893 total stock globally
Need more?
2893 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.780 ($2.047) |
Price for:Each
Minimum: 1
Multiple: 1
$1.78 ($2.05 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHCCOV-9SC-MP
Order Code393810402
Product RangeMHCCOV-MP
Also Known AsCCOV-9SC-MP, 2360-0105-01
Technical Datasheet
Product RangeMHCCOV-MP
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialMetallised Thermoplastic Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
MHCCOV-9SC-MP is a 9-way metallized plastic D hood/D sub-backshell kit.
- Nickel over copper plating
- Top cable entry
- Made of UL recognized plastic material
- Operating temperature range from -40°C to 120°C
- Cable outer diameter up to 13mm
- Re-openable
- UL94 HB flammability rating
Contents
2 backshell halves, 2 housing screw, 2 mating screw, 2 crimp screw, 2 nut, 2 crimp, 2 washer.
Technical Specifications
Product Range
MHCCOV-MP
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
Metallised Thermoplastic Body
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012