Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDM-15-K
Order Code430344101
Product RangeMHDM
Also Known AsDM-15-K, 6560-0136-02
Technical Datasheet
8,150 total stock globally
3,000 more incoming. You can reserve stock now
8150 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.350 ($6.1525) |
Price for:Each
Minimum: 1
Multiple: 1
$5.35 ($6.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDM-15-K
Order Code430344101
Product RangeMHDM
Also Known AsDM-15-K, 6560-0136-02
Technical Datasheet
Product RangeMHDM
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDM-15-K from MH Connectors is a 15 position D sub metalized grommet Kit/backshell kit with top cable entry.
- Nickel plated die-cast zinc backshell material
- Operating temperature range from -40°C to 120°C
- Cable outer diameter up to 13mm
- 360° EMI shielding
- Quick assembly
- Supports all types of cables
Applications
Industrial
Contents
Two backshell halves, Two 4-40 thumbscrews, One set of metalized plastic inserts, Two strain relief clamps, Two strain relief screws, Two mounting screws.
Technical Specifications
Product Range
MHDM
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DA
Connector Body Material
Zinc Body
Technical Docs (3)
Alternatives for MHDM-15-K
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056