Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDM-15-K
Order Code430344102
Product RangeMHDM
Also Known AsDM-15-K, 6560-0136-02
Technical Datasheet
3,113 total stock globally
6,000 more incoming. You can reserve stock now
3113 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $5.200 ($5.980) |
Price for:Each
Minimum: 1
Multiple: 1
$5.20 ($5.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDM-15-K
Order Code430344102
Product RangeMHDM
Also Known AsDM-15-K, 6560-0136-02
Technical Datasheet
Product RangeMHDM
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDM-15-K from MH Connectors is a 15 position D sub metalized grommet Kit/backshell kit with top cable entry.
- Nickel plated die-cast zinc backshell material
- Operating temperature range from -40°C to 120°C
- Cable outer diameter up to 13mm
- 360° EMI shielding
- Quick assembly
- Supports all types of cables
Applications
Industrial
Contents
Two backshell halves, Two 4-40 thumbscrews, One set of metalized plastic inserts, Two strain relief clamps, Two strain relief screws, Two mounting screws.
Technical Specifications
Product Range
MHDM
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DA
Connector Body Material
Zinc Body
Technical Docs (3)
Alternatives for MHDM-15-K
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056