Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDM-25-K
Order Code430345302
Product RangeMHDM
Also Known AsDM-25-K, 6560-0136-03
Technical Datasheet
4,013 total stock globally
Need more?
4013 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $6.320 ($7.268) |
Price for:Each
Minimum: 1
Multiple: 1
$6.32 ($7.27 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDM-25-K
Order Code430345302
Product RangeMHDM
Also Known AsDM-25-K, 6560-0136-03
Technical Datasheet
Product RangeMHDM
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDM-25-K is a 25-way full metal D-sub Hood, MHDM series, made of zinc with nickel plated finish. Accepts cable up to 13mm outer diameter, top cable entry. Suitable for any common D-sub connector and supports all type of cable.
- Metalized grommet kit and clamp size
- 360° EMI shielding
- Quick to assemble
- UNC 4-40 (Standard) Thumbscrews
- -40 to +120°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MHDM
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
Zinc Body
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072