Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTZK-9-K
Order Code46301202
Product RangeMHDTZK
Also Known AsDTZK-9-K, 6560-0805-01
Technical Datasheet
24,077 total stock globally
38,800 more incoming. You can reserve stock now
24077 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.320 ($3.818) |
Price for:Each
Minimum: 1
Multiple: 1
$3.32 ($3.82 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTZK-9-K
Order Code46301202
Product RangeMHDTZK
Also Known AsDTZK-9-K, 6560-0805-01
Technical Datasheet
Product RangeMHDTZK
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDTZK-9-K from MH Connectors is a 9 position D sub backshell kit with top cable entry. It provides excellent EMI shielding.
- Nickel plated die-cast zinc backshell material
- Operating temperature range from -40°C to 120°C
- Cable outer diameter up to 13mm
- Standard assembly with C-clip
- Re-openable
- Strain relief inserts ensure a secure termination
Contents
Two backshell halves, Two 4-40 thumbscrews, Two housing screws, One set of compression inserts, One compression spring.
Technical Specifications
Product Range
MHDTZK
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
Zinc Body
Technical Docs (4)
Alternatives for MHDTZK-9-K
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05