Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoR2000FGP-TPCopy
Order Code4916211
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 5000+ | $1.060 ($1.219) |
| 15000+ | $0.577 ($0.6636) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$5,300.00 ($6,095.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoR2000FGP-TPCopy
Order Code4916211
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage2kV
Average Forward Current500mA
Forward Voltage Max1.8V
Reverse Recovery Time500ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-41
No. of Pins2Pins
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Diode Configuration
Single
Average Forward Current
500mA
Reverse Recovery Time
500ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
SVHC
Lead (04-Feb-2026)
Repetitive Peak Reverse Voltage
2kV
Forward Voltage Max
1.8V
Forward Surge Current
30A
Diode Case Style
DO-41
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
