Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoSI3439KU6-TPCopy
Manufacturer Standard Lead Time23 weeks
Order Code4848705
Your Part Number
9,550 total stock globally
Need more?
9,550 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.913 ($1.050) |
| 10+ | $0.531 ($0.6106) |
| 100+ | $0.370 ($0.4255) |
| 500+ | $0.251 ($0.2886) |
| 1000+ | $0.195 ($0.2242) |
| 5000+ | $0.188 ($0.2162) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.56 ($5.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoSI3439KU6-TPCopy
Manufacturer Standard Lead Time23 weeks
Order Code4848705
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel750mA
Continuous Drain Current Id P Channel520mA
Drain Source On State Resistance N Channel0.25ohm
Drain Source On State Resistance P Channel0.85ohm
Transistor Case StyleDFN1010B
No. of Pins6Pins
Power Dissipation N Channel350mW
Power Dissipation P Channel350mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
520mA
Drain Source On State Resistance P Channel
0.85ohm
No. of Pins
6Pins
Power Dissipation P Channel
350mW
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
750mA
Drain Source On State Resistance N Channel
0.25ohm
Transistor Case Style
DFN1010B
Power Dissipation N Channel
350mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
