Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoSMB15J19AHE3-TP
Order Code4734273
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (Incl GST) |
---|---|
5+ | $0.591 ($0.6796) |
10+ | $0.460 ($0.529) |
100+ | $0.372 ($0.4278) |
500+ | $0.326 ($0.3749) |
1000+ | $0.288 ($0.3312) |
5000+ | $0.280 ($0.322) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.96 ($3.40 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoSMB15J19AHE3-TP
Order Code4734273
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage19V
Clamping Voltage Max30.8V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage21.1V
Maximum Breakdown Voltage23.3V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
Technical Specifications
Product Range
-
Reverse Standoff Voltage
19V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
21.1V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
30.8V
No. of Pins
2Pins
Maximum Breakdown Voltage
23.3V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001