Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO CRYSTAL
Manufacturer Part NoCC4V-T1A 32.768KHZ 12.5PF +-20PPM
Order Code153937001
Technical Datasheet
3,609 total stock globally
Need more?
3609 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.940 ($2.231) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.94 ($2.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO CRYSTAL
Manufacturer Part NoCC4V-T1A 32.768KHZ 12.5PF +-20PPM
Order Code153937001
Technical Datasheet
Product Overview
The CC4V-T1A is a 5.0 x 1.9 x 0.9mm SMD Tuning Fork Crystal, Ceramic crystal with high stability, low power consumption, high shock and vibration resistance.
- AEC-Q200 Automotive Compliant
- Extended Industrial Temperature Range
- Ageing ±3ppm Per Year Max
- 500MΩ Insulation Resistance
- 50/65kΩ ESR
Applications
Industrial, Communications & Networking, Medical, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000101