Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO CRYSTAL
Manufacturer Part NoCC5V-T1A 32.768KHZ +-20PPM 12.5PFCopy
Manufacturer Standard Lead Time21 weeks
Order Code153937402
Your Part Number
11,967 total stock globally
Need more?
11,967 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.980 ($2.277) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.98 ($2.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO CRYSTAL
Manufacturer Part NoCC5V-T1A 32.768KHZ +-20PPM 12.5PFCopy
Manufacturer Standard Lead Time21 weeks
Order Code153937402
Technical Datasheet
Product Overview
The CC5V-T1A 32.768KHZ +-20PPM 12.5PF is a 4.1 x 1.5mm 20ppm surface-mount Crystal with ceramic has been specially designed for miniature industrial, telecom and medical applications. The CC5V-T1A series crystal features high stability, low aging, low power consumption, high shock and vibration resistance.
- Tuning fork mode
- 70kΩ Maximum series resistance
- 1.2pF Typical static capacitance
- 1µW Maximum drive level
- 500MΩ Minimum insulation resistance
Applications
Clock & Timing, Industrial, Communications & Networking, Medical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003517
