Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO CRYSTAL
Manufacturer Part NoCC7V-T1A 32.768KHZ +-20PPM 12.5PFCopy
Manufacturer Standard Lead Time16 weeks
Order Code153938002
Product RangeCC7V-T1A
Your Part Number
5,955 total stock globally
9,000 more incoming. You can reserve stock now
5,955 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.982 ($1.1293) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.98 ($1.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO CRYSTAL
Manufacturer Part NoCC7V-T1A 32.768KHZ +-20PPM 12.5PFCopy
Manufacturer Standard Lead Time16 weeks
Order Code153938002
Product RangeCC7V-T1A
Technical Datasheet
Product RangeCC7V-T1A
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 3.2mm x 1.5mm
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Product Overview
The CC7V-T1A is a 3.2 x 1.5 x 0.9mm SMD Tuning Fork Crystal. A special crystal manufacturing process is used to achieve improved electrical characteristics and a miniaturized blank size. Ceramic crystal with high stability, low power consumption, high shock and vibration resistance.
- AEC-Q200 Automotive Compliant
- Extended Industrial Temperature Range
- Ageing ±3ppm Per Year Max
- 500MΩ Insulation Resistance
- 50/70kΩ ESR
Applications
Industrial, Communications & Networking, Portable Devices, Automotive
Technical Specifications
Product Range
CC7V-T1A
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 3.2mm x 1.5mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
No. of Pins
2Pins
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003517
