Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO CRYSTAL
Manufacturer Part NoMS2V-T1S 32.768KHZ +-20PPM 12.5PFCopy
Order Code1539366
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMICRO CRYSTAL
Manufacturer Part NoMS2V-T1S 32.768KHZ +-20PPM 12.5PFCopy
Order Code1539366
Technical Datasheet
Product Range-
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageCylinder SMD, 5.2mm x 1.5mm Dia
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
-
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
Cylinder SMD, 5.2mm x 1.5mm Dia
Crystal Mounting
SMD
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
No. of Pins
2Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003517
