Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICRO CRYSTAL |
|---|---|
| Manufacturer Part No | MS2V-T1S 32.768KHZ +-20PPM 9PFCopy |
| Order Code | 1539367 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | MICRO CRYSTAL |
|---|---|
| Manufacturer Part No | MS2V-T1S 32.768KHZ +-20PPM 9PFCopy |
| Order Code | 1539367 |
| Technical Datasheet | |
| Product Range | - |
| Frequency Nom | 32.768kHz |
| Crystal Frequency | 32.768kHz |
| Frequency Tolerance + / - | 20ppm |
| Frequency Stability + / - | - |
| Load Capacitance | 9pF |
| Crystal Case / Package | Cylinder SMD, 5.2mm x 1.5mm Dia |
| No. of Pins | 2Pins |
| Crystal Mounting | SMD |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| Product Range | - |
|---|---|
| Crystal Frequency | 32.768kHz |
| Frequency Stability + / - | - |
| Crystal Case / Package | Cylinder SMD, 5.2mm x 1.5mm Dia |
| Crystal Mounting | SMD |
| Operating Temperature Max | 85°C |
| Frequency Nom | 32.768kHz |
|---|---|
| Frequency Tolerance + / - | 20ppm |
| Load Capacitance | 9pF |
| No. of Pins | 2Pins |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003517 |
