Print Page
Image is for illustrative purposes only. Please refer to product description.

2,900 total stock globally
Need more?
2,900 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.604 ($0.6946) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.60 ($0.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 11AA160T-I/TT is a 1kB through 16kB serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized in blocks of x8-bit memory and support the patented single I/O UNI/O® serial bus. By using Manchester encoding techniques, the clock and data are combined into a single, serial bit stream (SCIO), where the clock signal is extracted by the receiver to correctly decode the timing and value of each bit. Low-voltage design permits operation down to 1.8V, with standby and active currents of only 1µA and 1mA respectively.
- Low-power CMOS technology
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- Self-timed write cycle
- Page-write buffer for up to 16 bytes
- STATUS Register for added control
- Write enable latch bit
- Write-in-progress bit
- Block write protection - Protect none, 1/4, 1/2 or all of array
- Built-in write protection
- Power-on/off data protection circuitry
- Write enable latch
- High reliability
- Endurance - 1000000 erase/write cycles
- Data retention - <gt/>200 years
- ESD protection - <gt/>4000V
Applications
Automotive, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
Memory Density
16Kbit
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Clock Frequency Max
100kHz
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423261
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
