Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $2.880 ($3.312) |
Product Information
Product Overview
The 23K256-I/SN is a 256K SPI bus low-power Serial SRAM Device. The memory is accessed via a simple serial peripheral interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a chip select (CS) input. Communication to the device can be paused via the hold pin (hold). While the device is paused, transitions on its inputs will be ignored, with the exception of chip select, allowing the host to service higher priority interrupts.
- 20MHz Maximum clock
- Low-power CMOS technology
- 32,768 x 8-bit Organization
- Flexible operating modes
- Sequential read/write
- High reliability
- Supplier’s original packaging: Tube
Applications
Computers & Computer Peripherals, Automotive
Technical Specifications
256Kbit
32K x 8bit
2.7V to 3.6V
SOIC
2.7V
3.6V
20MHz
-40°C
-
MSL 1 - Unlimited
Synchronous SRAM
256Kbit
32K x 8bit
8Pins
-
3.3V
Surface Mount
85°C
AEC-Q100
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate