Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No24AA01T-I/OT
Order Code133126901
Product Range1Kbit I2C Serial EEPROM
Your Part Number
10,983 total stock globally
Need more?
10983 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.560 ($0.644) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.56 ($0.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24AA01T-I/OT
Order Code133126901
Product Range1Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density1Kbit
InterfacesI2C
Clock Frequency Max400kHz
No. of Pins5Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Kbit I2C Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 24AA01T-I/OT is a 1Kbit I²C™ Electrically Erasable Programmable Read-only Memory (EEPROM). The device is organized as one block of 128 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V with standby and active currents of only 1µA and 1mA, respectively. The 24XX01 also has a page write capability for up to 8bytes of data. The 24XX01 supports a bidirectional, 2-wire bus and data transmission protocol. A device that sends data onto the bus is defined as transmitter, while defining a device receiving data as a receiver.
- Low-power CMOS technology
- 2-wire serial interface and I²C™ compatible
- Schmitt-trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 100kHz and 400kHz compatibility
- Page write time 3ms, typical
- More than 1 million erase/write cycles
- <gt/>200 years data retention
- Factory programmable available
Technical Specifications
Memory Density
1Kbit
Clock Frequency Max
400kHz
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
Product Range
1Kbit I2C Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Interfaces
I2C
No. of Pins
5Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423261
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
