Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No24LC024H-I/SNCopy
Manufacturer Standard Lead Time20 weeks
Order Code165974402
Your Part Number
877 total stock globally
Need more?
877 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.631 ($0.7256) |
Price for:Each
Minimum: 1
Multiple: 1
$0.63 ($0.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24LC024H-I/SNCopy
Manufacturer Standard Lead Time20 weeks
Order Code165974402
Technical Datasheet
Product Overview
The 24LC024H-I/SN is a 2kB I²C serial Electrically Erasable Programmable Read-Only Memory (EEPROM) with half-array write protects. The EEPROM has operation down to 1.7V. The device is organized as a single block of 256 x 8-bit memory with a 2-wire serial interface. Low-current design permits operation with maximum standby and active currents of only 1μA and 400μA, respectively. The device has a page write capability for up to 16 bytes of data. Functional address lines allow the connection of up to eight 24LC024H devices on the same bus for up to 16kB of contiguous EEPROM memory.
- Single-supply with operation down to 1.7V
- Low-power CMOS technology
- Organized as a single block of 256 bytes
- 2-wire serial interface (I²C™ compatible)
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 100 and 400kHz Compatibility
- 1MHz Compatibility
- Page write buffer for up to 16 bytes
- Self-timed write cycle
- Hardware write protection for half array
- Address lines allow up to eight devices on bus
- 1million Erase/write cycles
- ESD protection <gt/>4000V
- Data retention <gt/>200 years
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Automotive
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423261
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175
