Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No93LC46B-I/MS
Order Code133145901
Product Range1Kbit Microwire Serial EEPROM
Your Part Number
1,142 total stock globally
Need more?
1142 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.618 ($0.7107) |
Price for:Each
Minimum: 1
Multiple: 1
$0.62 ($0.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No93LC46B-I/MS
Order Code133145901
Product Range1Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Density1Kbit
InterfacesMicrowire
Clock Frequency Max2MHz
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Kbit Microwire Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 93LC46B-I/MS is a 1kB MICROWIRE compatible serial Electrically Erasable Programmable Read-Only Memory (EEPROM) with word-selectable devices such as the 93AA46C, 93LC46C or 93C46C are dependent upon external logic levels driving the ORG pin to set word size. The 93C46B device provides dedicated 16-bit communication. Advanced CMOS technology makes this device ideal for low-power, nonvolatile memory applications.
- Low-power CMOS technology
- Self-timed erase/write cycles
- Automatic erase all (ERAL) before write all (WRAL)
- Power ON/OFF data protection circuitry
- Industry standard 3-wire serial I/O
- Device status signal
- Sequential read function
- 1000000 Erase/write cycles
- Data retention <gt/>200 years
Applications
Automotive, Industrial, Communications & Networking, Consumer Electronics, Automotive
Technical Specifications
Memory Density
1Kbit
Clock Frequency Max
2MHz
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
Product Range
1Kbit Microwire Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Interfaces
Microwire
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423261
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
