Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No93LC66/SN
Order Code129658601
Product Range4Kbit Microwire Serial EEPROM
Your Part Number
331 total stock globally
Need more?
331 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.390 ($1.5985) |
Price for:Each
Minimum: 1
Multiple: 1
$1.39 ($1.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No93LC66/SN
Order Code129658601
Product Range4Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Density4Kbit
InterfacesMicrowire
Clock Frequency Max2MHz
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range4Kbit Microwire Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 93LC66/SN is a 4kB MICROWIRE compatible serial Electrically Erasable Programmable Read-Only Memory (EEPROM) configured as x8 or x16-bit depending on the external logic of levels of the ORG pin. Advanced CMOS technology makes this device ideal for low power nonvolatile memory applications.
- Single supply with programming operation down to 2.5V
- Low-power CMOS technology
- 100μA Typical active read current at 2.5V
- 3μA Typical standby current at 2.5V
- Self-timed erase and write cycles
- Automatic ERAL before WRAL
- Power ON/OFF data protection circuitry
- Industry standard 3-wire serial I/O
- Device status signal during erase/write cycles
- Sequential read function
- 1000000 Erase/write cycles ensured
- Data retention <gt/>200 years
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
Memory Density
4Kbit
Clock Frequency Max
2MHz
Supply Voltage Min
2.5V
Operating Temperature Min
0°C
Product Range
4Kbit Microwire Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Interfaces
Microwire
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423261
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175
