Print Page
Image is for illustrative purposes only. Please refer to product description.

4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $323.880 ($372.462) |
Price for:Each
Minimum: 1
Multiple: 1
$323.88 ($372.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
AC69T88A is a 5" 4-Lane LVDS WVGA LCD display module with maXTouch® technology. It is designed to evaluate the Microchip's graphics display solution and graphics library for 32-bit microcontrollers and microprocessors. This AC69T88A is electrically and mechanically compatible with Microchip MPU Curiosity Boards.
- Display: Sitronix ST7262 LCD driver, WVGA 800 x 480 resolution, 4-lane LVDS serial interface
- Backlight: Microchip MIC2289 white LED backlight driver
- Touch: Microchip mXT336UD maXTouch capacitive touch screen controller, support for up to 10 touches
- 1.1mm soda-lime glass
- Microchip MIC23150 buck regulator for 3.3V generation
- Programmed Microchip 24AA014H 1Kbit I²C EEPROM
Contents
One 5inch display module with its control board, One 30-way flexible flat cable (FFC).
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
