Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.750 ($23.8625) |
Product Overview
The AT27C040-70PU is a low-power, high-performance, 4194304-bit, 1-time Programmable Read-Only Memory (OTP EPROM) organized as 512K by 8 bits. This requires only one 5V power supply in normal read mode operation. Any byte can be accessed in less than 70ns, eliminating the need for speed reducing wait states on high-performance microprocessor systems. The scaled CMOS technology provides low active power consumption and fast programming. Power consumption is typically 8mA in active mode and less than 10μA in standby mode. It features to ensure high quality and efficient production use. The rapid programming algorithm reduces the time required to program the part and guarantees reliable programming. Programming time is typically only 100μs/byte. The integrated product identification code electronically identifies the device and manufacturer. This feature is used by industry standard programming equipment to select the proper programming algorithms and voltages.
- Low-power CMOS operation
- 100μA Maximum standby
- 30mA Maximum active at 5MHz
- 5V ±10% Supply
- High-reliability CMOS technology
- 100μs/byte (typical) Rapid programming algorithm
- Industrial temperature range
Applications
Computers & Computer Peripherals
Technical Specifications
4Mbit
4.5V
-40°C
-
32Pins
5.5V
85°C
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate