
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $75.480 ($86.802) |
Product Information
Product Overview
The AT27C256R-70PU is a low-power, high-performance, 262144-bit, 1-time Programmable Read-Only Memory (OTP EPROM) organized as 32K by 8 bits. It requires only one 5V power supply in normal read mode operation. Any byte can be accessed in less than 45ns, eliminating the need for speed reducing WAIT states on high-performance microprocessor systems. It scaled CMOS technology provides low active power consumption and fast programming. Power consumption is typically only 8mA in active mode and less than 10µA in standby mode. It is available in a choice of industry-standard, one-time programmable PDIP and PLCC packages. All devices feature two-line control to give designers the flexibility to prevent bus contention. With 32K byte storage capability, it allows firmware to be stored reliably and to be accessed by the system without the delays of mass storage media. The rapid programming algorithm reduces the time required to program the part and guarantees reliable programming.
- Low-power CMOS operation
- 45ns Fast read access time
- 5V ±10% Supply
- High reliability CMOS technology
- High reliability CMOS technology
- 200mA Latchup immunity
- 100µs/byte (typical) Rapid programming algorithm
- CMOS and TTL-compatible inputs and outputs
- Integrated product identification code
Applications
Industrial, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
