Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $82.100 ($94.415) |
Product Information
Product Overview
AT32UC3A3-XPLD Xplained evaluation kit is a hardware platform for evaluating the AT32UC3A3256 microcontroller. It is a complete System On Chip microcontroller based on the AVR32 UC RISC processor running at frequencies up to 84MHz. AVR32 UC is a high performance 32bit RISC microprocessor core, designed for cost sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance. The kit offers a range of features that enable the AVR UC3 user to get started using AVR UC3 peripherals right away and understand how to integrate the AVR UC3 device in their own design.
- AT32UC3A3256 microcontroller
- Transfer data over the high speed USB interface
- Read temperature sensor with the ADC
- Read/write data to the 64Mbit SDRAM
- Use PWM as input to an analogue filter and ADC to measure the filter response
- 1 push button to interact with the microcontroller
- 4 LEDs to show status information
- Expand the board with Xplained top module
Warnings
Don't power the board without jumper or an ammeter mounted on the header. The device may be damaged. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate