Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT89S52-24PU.Copy
Manufacturer Standard Lead Time1 weeks
Order Code2695501
Product Range8051 Family AT89S52 Series Microcontrollers
Your Part Number
61 total stock globally
Need more?
61 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.250 ($8.3375) |
| 10+ | $7.230 ($8.3145) |
| 25+ | $7.220 ($8.303) |
| 50+ | $7.210 ($8.2915) |
| 100+ | $7.200 ($8.280) |
| 250+ | $7.190 ($8.2685) |
| 500+ | $7.170 ($8.2455) |
Price for:Each
Minimum: 1
Multiple: 1
$7.25 ($8.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT89S52-24PU.Copy
Manufacturer Standard Lead Time1 weeks
Order Code2695501
Product Range8051 Family AT89S52 Series Microcontrollers
Technical Datasheet
Product Range8051 Family AT89S52 Series Microcontrollers
Device Core8051
Operating Frequency Max24MHz
Program Memory Size8KB
No. of Pins40Pins
IC Case / PackageDIP
No. of I/O's32I/O's
InterfacesSPI, UART
RAM Memory Size256Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min4V
Supply Voltage Max5.5V
Operating Temperature Min-55°C
Operating Temperature Max125°C
IC MountingThrough Hole
MCU Family8051
MCU SeriesAT89S52
Qualification-
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
8051 Family AT89S52 Series Microcontrollers
Operating Frequency Max
24MHz
No. of Pins
40Pins
No. of I/O's
32I/O's
RAM Memory Size
256Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
8051
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Device Core
8051
Program Memory Size
8KB
IC Case / Package
DIP
Interfaces
SPI, UART
ADC Channels
-
Supply Voltage Min
4V
Operating Temperature Min
-55°C
IC Mounting
Through Hole
MCU Series
AT89S52
MSL
-
Technical Docs (3)
Alternatives for AT89S52-24PU.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010387
