Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $21.310 ($24.5065) |
Product Overview
AT91SAM7X256C-AUR is a SAM7X series microcontroller based on the 32bit ARM7TDMI processor. It operates at a maximum speed of 55MHz and features 256KB of flash memory and 64KB of SRAM. The peripheral set includes USB 2.0 full speed device port, Ethernet MAC 10/100 port, CAN 2.0A and 2.0B compliant controller, two USART, UART, two SPI, SSC, TWI (I2C), three 16-bit timers, RTT and 8x10-bit ADC. Typical core supply is 1.8V, I/Os are supplied at 1.8V or 3.3V and are 5V tolerant. An integrated voltage regulator allows single supply at 3.3V. The SAM7X256 system controller includes a reset controller capable of managing the power-on sequence of the microcontroller and the complete system. Correct device operation can be monitored by a built-in brownout detector and a watchdog running off an integrated RC oscillator.
- Incorporates the ARM7TDMI ARM Thumb® processor
- Internal high-speed SRAM, single-cycle access at maximum speed
- Advanced interrupt controller (AIC), power management controller (PMC)
- One USB 2.0 full speed (12Mbits per second) device port
- One 8-channel 10-bit analogue-to-digital converter, four channels multiplexed with digital I/Os
- 5V-tolerant I/Os, including four high-current drive I/O lines, up to 16mA each
- IEEE® 1149.1 JTAG boundary scan on all digital pins
- Default boot program, interface with SAM-BA graphic user interface
- 100-pin LQFP package
- Temperature range from -40°C to +85°C
Technical Specifications
55MHz
64KB
1.95V
85°C
256KB
1.65V
-40°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate