Print Page
Image is for illustrative purposes only. Please refer to product description.
2,142 total stock globally
Need more?
2142 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $8.640 ($9.936) |
Price for:Each
Minimum: 1
Multiple: 1
$8.64 ($9.94 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA32U4-AU
Order Code174852502
Technical Datasheet
Operating Frequency Max16MHz
Program Memory Size32KB
RAM Memory Size2.5KB
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
The ATMEDA32U4-AU is factory configured with a USB boot loader located in the on chip flash boot section of the controller. This USB boot loader allows to perform in system programming from a USB host controller without removing the part from the system or without a pre-programmed application, and without any external programming interface.
- Auto baud (8/16 MHz crystal)
- Read/write flash and EEPROM on chip memories
- Read device ID
- Full chip erase
- Start application command
- Software entry points for on chip flash drivers
Applications
Automation & Process Control, Consumer Electronics, Embedded Design & Development, Sensing & Instrumentation
Technical Specifications
Operating Frequency Max
16MHz
RAM Memory Size
2.5KB
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Program Memory Size
32KB
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007031