Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.700 ($11.155) |
Product Information
Product Overview
The ATMEGA32U4-AUR is a low-power 8-bit AVR RISC-based Microcontroller features 1kb EEPROM, USB 2.0 full-speed/low speed device, 12-channel 10-bit A/D-converter and JTAG interface for on-chip-debug. The device achieves up to 16 MIPS throughput at 16MHz, 2.7 to 5.5V operation. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, allowing you to optimize power consumption versus processing speed.
- High-performance, Low-power AVR® 8-Bit Microcontroller
- Advanced RISC Architecture
- Non-volatile Program and Data Memories
- JTAG (IEEE® Standard 1149.1 Compliant) Interface
- USB 2.0 Full-speed/Low Speed Device Module with Interrupt on Transfer Completion
- Power-on Reset and Programmable Brown-out Detection
- Internal 8MHz Calibrated Oscillator
- Internal Clock Prescaler and On-the-fly Clock Switching (Int RC/Ext Osc)
- External and Internal Interrupt Sources
- Idle, ADC Noise Reduction, Power-save, Power-down, Standby and Extended Standby Sleep Modes
- 8MHz at 2.7V and 16MHz at 4.5V Industrial Range Maximum Frequency
Applications
Industrial, Automation & Process Control, Sensing & Instrumentation, Test & Measurement, Computers & Computer Peripherals
Technical Specifications
AVR ATmega Family ATmega32 Series Microcontrollers
32KB
26I/O's
12Channels
5.5V
85°C
No SVHC (04-Feb-2026)
16MHz
44Pins
2.5KB
2.7V
-40°C
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate