Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY1606-SN
Order Code301869402
Product RangeAVR ATtiny Family ATtiny1606 Series Microcontrollers
Your Part Number
Technical Datasheet
1,013 total stock globally
Need more?
1013 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.920 ($2.208) |
Price for:Each
Minimum: 1
Multiple: 1
$1.92 ($2.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY1606-SN
Order Code301869402
Product RangeAVR ATtiny Family ATtiny1606 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny1606 Series Microcontrollers
Operating Frequency Max20MHz
Program Memory Size16KB
No. of Pins20Pins
No. of I/O's18I/O's
RAM Memory Size1KB
ADC Channels12Channels
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
AVR ATtiny Family ATtiny1606 Series Microcontrollers
Program Memory Size
16KB
No. of I/O's
18I/O's
ADC Channels
12Channels
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Operating Frequency Max
20MHz
No. of Pins
20Pins
RAM Memory Size
1KB
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789