
Product Information
Product Overview
The B10443 from Microchip is an OptoLyzer studio entry (with dongle). It is a cost effective yet powerful network analysis software that specifically addresses users of the APGDT001 - LIN serial analyzer and APGDT002 - CAN BUS analyzer tool. The graphical user interface of the software eases the work with hardware interfaces (one at a time) and comes with a great number of features that enable hassle free analysis of CAN and LIN busses, for example Trace View with live logging, message injection and filtering. The software is conveniently activated with the help of a USB license stick.
Applications
Embedded Design & Development
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Network Analyzer
-
APGDT001 LIN Serial Analyzer & the APGDT002 CAN BUS Analyzer Tools
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
