Print Page
Image is for illustrative purposes only. Please refer to product description.
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $44.060 ($50.669) |
Price for:Each
Minimum: 1
Multiple: 1
$44.06 ($50.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
BB37Z60A is a BBS MCU sample Kit 1 which is the inaugural offering in a series of breakout board solutions. This kit includes four microcontroller boards, providing all the essentials for initiating prototype development. The only additional requirements are a Microchip programming device and power for the PCB. The four boards feature versions of AVR, PIC, dSPIC, and PIC32C devices. Alongside the fully populated PCBs, the kit also includes a blank PCB, which can be used to prototype any other compatible device. This enables engineers to create a prototype tailored to the specific device needed for the final application.
- Compatible with curiosity base and explorer boards
- Unpopulated version of each of the 4 boards for customer-targeted devices
- Packages selected to allow manual hand soldering and programming header
- Each board provides a single part with all supporting circuitry for minimal operation
- 2.54mm (.100”) headers for programming and connections
- Each device pin is connected to an external header pin
- 0805 components where possible for easy board modification
- No additional unnecessary circuitry, easily determine sleep and operation power
- Full voltage capability for each microcontroller specification
- Powered from external programming tool or external power supply
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85437090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001