Product Information
Product Overview
The DM163014 is a PICDEM 4 demonstration and evaluation board for 8 pin, 14 pin and 18 pin PIC16XXXX and PIC18XXXX devices with power management features. The evaluation board comes with two pre programmed Flash based microcontrollers, the PIC18F1320 and PIC16F627A, which both feature nanoWatt technology. The demo features many of the device features and easy peripheral interface. The user can also take advantage of the Flash based microcontroller and its in circuit debugger capability by cutting, pasting, rewriting or adding to the program to make their own modification via MPLAB ICD 2, In Circuit Debugger.
- Three different sockets supporting 8 pin, 14 pin and 18 pin DIP devices
- On board 5V regulator for direct input from 9V, 100mA AC/DC wall adapter
- Active RS 232 port interface
- The evaluation board contains 2 x 16 LCD display
- Featured with MPLAB ICD 2 connector
- PICDEM 4 is designed with an optional, local interconnect network (LIN) circuit
- PICDEM 4 has an area for a motor driver
- Board contains generous prototyping area
- Three push button switches and master reset
- Board contains supercapacitor circuitry
Applications
Embedded Design & Development, Power Management
Contents
PICDEM 4 Demonstration Board, Sample Devices, CD ROM which contains Sample programs, PICDEM 4 Demonstration Board User's Guide, Application notes.
Technical Specifications
Microchip
PIC
PIC16, PIC18
Eval Board PIC18F1320/PIC16F627A
8bit
PIC
PIC18F1320 & PIC16F627A
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate