Product Information
Product Overview
The DM163022 is a PICDEM 2 Plus demonstration board. The PICDEM 2 Plus demonstration board is a simple board that demonstrates the capabilities of microchip's 8bit, 18 pin, 28 pin and 40 pin PIC16FXXX, PIC16F1XXX, and PIC18 devices. The PICDEM 2 Plus demonstration board can be used stand alone with a programmed part, with an in circuit emulator (for example, MPLAB REAL ICE) or with an in circuit programmer/debugger (such as MPLAB ICD 3 or PICkit 3). Sample programs are provided to demonstrate the unique features of the supported devices.
- The 18 pin, 28 pin and 40 pin DIP sockets
- On board, 5V regulator for direct input from 9V, 100mA AC/DC wall adapter or 9V battery
- RS 232 socket and associated hardware for direct connection to an RS 232 interface
- Programmer/debugger connectivity supporting MPLAB ICD 3, MPLAB REAL ICE and PICkit 3
- PICkit serial connector for analysis of serial communications peripherals such as SPI or I2C
- 5KΩ pot for devices with analog inputs
- Power on indicator LED
- Four LEDs connected to PORTB
Applications
Embedded Design & Development
Contents
PICDEM 2 Plus demonstration board, Sample devices.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC16F8xx, PIC18F4xxx
PIC16, PIC18
PICDEM 2 Plus Demo Board, 9V Universal Power Supply
8bit
PIC
PIC16F, PIC18F
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate