Print Page
Image is for illustrative purposes only. Please refer to product description.
7 total stock globally
16 more incoming. You can reserve stock now
7 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $20.460 ($23.529) |
Price for:Each
Minimum: 1
Multiple: 1
$20.46 ($23.53 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
AVR128DA48 Curiosity Nano evaluation kit is a hardware platform to evaluate microcontrollers in the AVR-DA family. This board has the AVR128DA48 microcontroller (MCU) mounted. Supported by Atmel Studio and Microchip MPLAB® X Integrated Development Environments (IDEs), the board provides easy access to the features of the AVR128DA48 to explore how to integrate the device into a custom design. The Curiosity Nano series of evaluation boards include an on-board debugger. No external tools are necessary to program and debug the AVR128DA48.
- One yellow user LED, one mechanical user switch
- One 32.768KHz crystal
- Board identification in Atmel Studio/Microchip MPLAB® X IDE
- One green power and status LED
- 500mA maximum output current (limited by ambient temperature and output voltage)
- Virtual serial port (CDC), two debug GPIO channels (DGI GPIO)
- USB powered
- MIC5353 LDO regulator controlled by the on-board debugger
- 1.8V to 5.1V output voltage (limited by USB input voltage)
Contents
AVR128DA48 Curiosity Nano evaluation board, Two 100mil, 1x28 pin header strips.
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030209