Print Page
Image is for illustrative purposes only. Please refer to product description.
19 total stock globally
Need more?
19 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $36.550 ($42.0325) |
Price for:Each
Minimum: 1
Multiple: 1
$36.55 ($42.03 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM182029
Order Code313226101
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NamePIC18FxxQ10
Core ArchitecturePIC
Core Sub-ArchitecturePIC18
Silicon Core NumberPIC18F47Q10
Kit ContentsCuriosity Nano Evaluation Board PIC18F47Q10
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- PIC18F47Q10 curiosity nano evaluation kit
- PIC18F47Q10 microcontroller
- On-board debugger
- USB powered
- Adjustable target voltage
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC18FxxQ10
Core Sub-Architecture
PIC18
Kit Contents
Curiosity Nano Evaluation Board PIC18F47Q10
SVHC
No SVHC (25-Jun-2025)
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
PIC18F47Q10
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028576