Print Page
Image is for illustrative purposes only. Please refer to product description.
41 total stock globally
Need more?
41 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.190 ($15.1685) |
Price for:Each
Minimum: 1
Multiple: 1
$13.19 ($15.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC30F2020-30I/SO
Order Code133202601
Technical Datasheet
Core Frequency30MHz
Flash Memory Size12KB
No. of I/O's21I/O's
Core Supply Voltage5.5V
No. of Pins28Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Frequency
30MHz
No. of I/O's
21I/O's
No. of Pins
28Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Flash Memory Size
12KB
Core Supply Voltage
5.5V
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001411