
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.270 ($17.5605) |
Product Information
Product Overview
The DSPIC30F4013-30I/P is a motor control 16-bit Digital Signal Controller with seamless migration options from this device to DSPIC33F and PIC24 devices in similar packages. Enhanced flash program memory, 10,000 erase/write cycle (minimum) for industrial temperature range, 100k (typical). Data EEPROM memory, 100,000 erase/write cycle (minimum) for industrial temperature range, 1M (typical). Data converter interface (DCI) supports common audio codec protocols, including I²S and AC'97. The CMOS technology features a low power consumption, high speed flash technology and wide operating voltage range (2.5 to 5.5V).
- Modified Harvard architecture
- C compiler optimized instruction set architecture
- 84 base instructions with flexible addressing modes
- Modulo and bit-reversed addressing modes
- Two, 40-bit wide accumulators with optional saturation logic
- 17-bit x 17-bit single cycle hardware fractional/integer multiplier
- Single cycle multiply-accumulate (MAC) operation
- 40-stage barrel shifter
- Dual data fetch
- High current sink/source I/O pins (25mA/25mA)
- Optionally pair up 16-bit timers into 32-bit timer modules
- 3-wire SPI™ modules (supports 4 frame modes)
- Addressable UART modules with FIFO buffers and selectable pins
- 12-bit 200Ksps analogue-to-digital converter (A/D)
- A/D conversion available during sleep and idle
- 1 sample/hold
- Multiple conversion sequencing options
- Self-reprogrammable under software control
- Fail-safe clock monitor operation
- Detects clock failure and switches to on-chip low power RC oscillator
- Programmable code protection
- In-Circuit Serial Programming™ (ICSP™)
- Programmable brown-out detection and reset generation
- CMOS technology
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
dsPIC30F Series
48KB
CAN, I2C, SPI, UART
DIP
2.5V
-40°C
AEC-Q100
No SVHC (04-Feb-2026)
40MHz
30I/O's
5.5V
40Pins
5.5V
85°C
-
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
