Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33FJ128MC804-I/PTCopy
Manufacturer Standard Lead Time28 weeks
Order Code157681002
Your Part Number
225 total stock globally
160 more incoming. You can reserve stock now
225 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.310 ($15.3065) |
Price for:Each
Minimum: 1
Multiple: 1
$13.31 ($15.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33FJ128MC804-I/PTCopy
Manufacturer Standard Lead Time28 weeks
Order Code157681002
Technical Datasheet
Product Overview
The DSPIC33FJ128MC804-I/PT is a 16-bit Digital Signal Controller (up to 128kB Flash and 16K SRAM) with motor control PWM and advanced analogue. Modified Harvard architecture, linear program memory addressing up to 4M instruction words and linear data memory addressing up to 64kB. Up to 2kB dual ported DMA buffer area (DMA RAM) to store data transferred via DMA.
- C compiler optimized instruction set
- 16-bit wide data path
- 16 x 16 Fractional/integer multiply operations
- Accumulator write back for DSP operations
- On-chip flash and SRAM
- Boot, secure and general security for program flash
- Interrupt controller
- One timer runs as a real-time clock with an external 32.768kHz oscillator
- Peripheral pin Select functionality
- On-chip 2.5V voltage regulator
Applications
Motor Drive & Control, Signal Processing
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002188
