
Product Information
Product Overview
The DV164039 Development Kit is a low cost and efficient development kit to evaluate the features and performance of the PIC24FJ256DA210 with integrated graphics, mTouch and USB. The board is designed to be used in conjunction with a display board that has a compatible Display Connector V1 interface, such as the Graphics Display Truly 3.2 240x320 Board the Graphics Display Powertip 4.3 480x272 Board, or the Graphics Display Prototype Board. However, any other programmers/debuggers can also be used. At the heart of the PIC24FJ256DA210 Development Board is the PIC24FJ256DA210 microcontroller. This microcontroller comes with a 16 bit core along with integrated graphics controller, as well as a wide range of peripherals.
- PIC24FJ256DA210 16bit microcontroller, On board 512Kbyte SRAM and flash memory
- Capacitive touch pads and switches
- 3.2 Truly TFT display with resistive touch screen support
- Prototype graphics boards for prototyping LCD panels of choice
- USB connectors (embedded host/device/OTG)
- PICtail Plus modular expansion slot
- RS232 serial port and associated hardware
- MPLAB ICD-3 emulator and debugger
- 9V power supply
Applications
Embedded Design & Development, Consumer Electronics, Imaging, Video & Vision, Sensing & Instrumentation, Communications & Networking
Contents
DV164039 Development Board, 3.2" Truly 240x320 TFT Display Board, 3 Graphics Display Prototype Boards, MPLAB ICD-3 Emulator and Debugger with USB Cable, 9V Power Supply, USB A-miniB Cable, Serial Cable
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC24FJxxDAxxx
PIC24
Board
8bit
PIC
PIC24F
-
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
