
705 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.240 ($8.326) |
Product Information
Product Overview
The ENC28J60/SS is a stand alone Ethernet controller with SPI interface in 28 pin SSOP package. It features onboard MAC & PHY, 8Kbytes of buffer RAM and SPI serial interface. The ENC28J60/SS is designed to serve as an Ethernet network interface for any controller equipped with SPI. It meets all of IEEE 802.3 specifications. It incorporates a number of packet filtering schemes to limit incoming packets. This Ethernet controller also provides an internal DMA module for fast data throughput and hardware assisted checksum calculation which is used in various network protocols. Communication with host controller is implemented via an interrupt pin and SPI with clock rates of up to 20MHz. Two dedicated pins are used for LED link and network activity indication. With a small foot print package size ENC28J60 minimizes complexity, board space and cost.
- IEEE 802.3 compatible Ethernet controller
- Fully compatible with 10/100/1000Base-T networks
- Integrated MAC and 10Base-T PHY
- Supports one 10Base-T port with automatic polarity detection and correction
- Operating voltage from 3.1V to 3.6V (3.3V typical)
- Supports full and half duplex modes
- Programmable automatic retransmit on collision
- SPI interface with clock speeds up to 20MHz
- Six interrupt sources and one interrupt output pin
- Ambient temperature range from 0°C to 70°C
Applications
Communications & Networking, Industrial, Automation & Process Control, Building Automation, Security, Sensing & Instrumentation
Technical Specifications
Ethernet Controller
3.1V
SSOP
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
IEEE 802.3
3.6V
28Pins
0°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
