Print Page
Image is for illustrative purposes only. Please refer to product description.
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $20.460 ($23.529) |
Price for:Each
Minimum: 1
Multiple: 1
$20.46 ($23.53 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
EV06M52A is a Curiosity Nano evaluation kit, a hardware platform to evaluate the PIC16F13145 microcontroller. Supported by the Microchip MPLAB X integrated development platform, the kit provides access to the features of the PIC16F13145 and explains how to integrate the device into a custom design. The Curiosity Nano series of evaluation kit includes an on-board debugger, and no external tools are necessary to program and debug the PIC16F13145.
- On board : USB Type-C® connector
- One mechanical user switch
- One green power and status LED
- Footprint for 32.768kHz crystal
- On-board debugger support in Microchip MPLAB® X IDE: board identification, virtual serial port(CDC)
- Programming and debugging, one debug GPIO channel (DGI GPIO)
- USB powered
- Adjustable target voltage: MIC5353 LDO regulator controlled by the on-board debugger
- 1.8 to 5.1V output voltage (limited by USB input voltage)
- 500mA maximum output current (limited by ambient temperature and output voltage)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001