Print Page
Image is for illustrative purposes only. Please refer to product description.
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $32.560 ($37.444) |
Price for:Each
Minimum: 1
Multiple: 1
$32.56 ($37.44 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV07U08A
Order Code405962701
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core NumberMCP3421
No. of Bits18bit
Sample Rate240SPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEval Board MCP3421
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV07U08A is a MCP3421 1Ch Del-Sig ADC evaluation board. This board features the MCP3421 1Ch 18 bit ΔΣ ADC at 240SPS. Communication is done by PICKit Serial or by Click format for easy connectivity to a PC or Microcontroller platform. Test points are provided to connect an analogue signal towards the ADC.
- Click board format compatible with curiosity platforms
- PICKit Serial communication header available
- Selectable power supply level
Technical Specifications
Silicon Manufacturer
Microchip
No. of Bits
18bit
Kit Application Type
Data Converter
Kit Contents
Eval Board MCP3421
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MCP3421
Sample Rate
240SPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001