Print Page
Image is for illustrative purposes only. Please refer to product description.
11 total stock globally
10 more incoming. You can reserve stock now
11 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $19.190 ($22.0685) |
Price for:Each
Minimum: 1
Multiple: 1
$19.19 ($22.07 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV10N93A
Order Code364332101
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32CM
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberPIC32CM1216MC00032
Kit ContentsCuriosity Nano Evaluation Kit PIC32CM1216MC00032
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EV10N93A is a PIC32CM1216MC00032 curiosity nano Evaluation Kit . This kit is a hardware platform used to evaluate the PIC32CM MC microcontroller (MCU), which is supported by the MPLAB® X Integrated Development Environment (IDE). The evaluation kit provides an easy access to the features of the PIC32CM MC to integrate the device into a custom design. The Curiosity Nano series of evaluation kits includes an on-board Nano Debugger, hence external tools are not required to program the PIC32CM MC device.
- PIC32CM1216MC00032 microcontroller
- One yellow user LED
- One mechanical user switch
- On-board debugger
- USB powered
- MIC5353 LDO regulator controlled by the on-board debugger
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32CM
Core Sub-Architecture
PIC32
Kit Contents
Curiosity Nano Evaluation Kit PIC32CM1216MC00032
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
PIC
Silicon Core Number
PIC32CM1216MC00032
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028576