Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $131.260 ($150.949) |
Product Information
Product Overview
EV74H48A is a curiosity platform development board. This is a full-featured development and demonstration platform enabling customers to explore the capabilities of the dsPIC33A DSC family and also the PIC32A MCU family. The board operation requires the insertion of a 120-pin general purpose (DIM) containing a dsPIC33A DSC device or the PIC32A MCU device (purchased separately). The board supports custom feature expansion by providing mikroBUS™ and XPLAINED PRO interfaces, allowing companion development boards such as QT Touch extension boards, BIST XPRO extension kits, various sensors and interfaces via Click Boards™ to be added. A QSPI connection to a 2Mbit SQI Flash EEPROM supports external non-volatile data storage. The board user interface includes one RGB LED, a 10K ohm potentiometer, three push buttons, eight LED’s and three capacitive touch pads. Each of these elements can be programmed for any purpose to create the desired interaction between the user and the board behaviour.
- dsPIC33A or PIC32A general purpose DIM connector
- Integrated PICkit™ on-board 4 (PKOB4) programmer/debugger
- 2x mikroBUS™ interfaces for H/W expansion, compatible with a wide range of existing Click boards™
- 2 Xplained Pro extension headers, CAN/CAN-FD driver circuit, RMII interface (50 mil)
- 1x red/green/blue (RGB) LED
- 8x general purpose green indication LEDs
- 3x general purpose push buttons
- 3 on-board capacitive touch pads
- MCLR reset push button
- 2-channel USB hub supporting PKOB4 programming and UART/COM channel simultaneously
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Product Compliance Certificate