Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $150.900 ($173.535) |
Product Information
Product Overview
EV81X90A is a PIC32CM JH01 Curiosity Pro evaluation kit that is ideal for evaluating and prototyping with the 5V PIC32CM JH01 ARM® Cortex®-M0+ based MUCs. This board is supported by MPLAB Integrated tools development environment and MPLAB Harmony. This kit includes on-board EDBG to program or debug target MCU. This enables an easy start to a project and provides application examples that can be used in design of a custom application. It provides easy access to features of MCU and are integrated with Arduino Uno, mikroBUS™ and extension headers to interface with Xplained Pro extension board for a rapid prototyping and expanded functionality. It features Two CAN transceivers with jumpers for connection to external device or loopback between two CAN interfaces, LIN transceiver (Wake-up button, host node pull-up jumper, alternate LIN power jumper), DAC output connector, analogue voltage reference connector with filtered power supply (ADC/DAC VREF), 5-pin position decoder (PDEC) connector.
- 100-pin TQFP PIC32CM5164 JH01 MCU, micro-USB interface, 1 yellow status LED, 1 green board power LED
- Auto-ID for daughter board identification in MPLAB X IDE
- Symbolic debug of complex data types including scope information
- Programming and debugging of on-board PIC32CM JH01 through SWD
- SPI, I2C, four GPIOs data gateway interface and Virtual COM port (CDC)
- Control of on-board power switch to protect connected extensions against high voltage
- Two mechanical buttons (user and reset button), one driven shield touch button, one yellow user LED
- 3.3V, 5.0V selectable target voltages, 32.768kHz crystal mounted, 32MHz crystal mounted
- Voltage level shifters between target section and EDBG section
- Trust Anchor (TA100) Secure Element, supported with application examples in MPLAB Harmony v3
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate