Print Page
Image is for illustrative purposes only. Please refer to product description.
3,105 total stock globally
Need more?
3105 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $6.070 ($6.9805) |
Price for:Each
Minimum: 1
Multiple: 1
$6.07 ($6.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ9031RNXCC
Order Code280992101
Technical Datasheet
Supply Voltage Min1.14V
Supply Voltage Max3.465V
No. of Pins48Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Technical Specifications
Supply Voltage Min
1.14V
No. of Pins
48Pins
Operating Temperature Max
70°C
Supply Voltage Max
3.465V
Operating Temperature Min
0°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106186