Print Page
Image is for illustrative purposes only. Please refer to product description.

114 total stock globally
Need more?
114 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $85.470 ($98.2905) |
Price for:Each
Minimum: 1
Multiple: 1
$85.47 ($98.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The MA320002 is a PIC32MX460F512L USB plug in module for use with Explorer 16 development board. This plug in module is a small circuit board used with the development boards to evaluate PIC32MX460F512L microcontroller. This plug in module enables USB development using a PIC32, Explorer 16 development board. Requires USB PICtail+ (AC164131) for connecting USB hardware. The plug in module plugs into the main processor socket of the development boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
- Single cycle multiply and hardware divide unit
- RUN, IDLE and SLEEP modes
- Eight hardware breakpoints
- Real time non intrusive hardware instruction trace
- Two wire programming and debugging interface
- JTAG interface supporting programming, debugging and boundary scan
- Fail safe clock monitor allows safe shutdown if clock fails
- Fast context switch and interrupt response
- Lock instructions or data in cache for fast access
- Watchdog timer with separate RC oscillator
Applications
Communications & Networking
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086182
